845-128-541-212

Heilind Number:EDA845-128-541-212
Manufacturer:EDAC
Manufacturer Number:845-128-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-541-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact form factor with two rows, each offering 128 positions for secure and efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and reliable connectivity. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.