845-128-541-512

Heilind Number:EDA845-128-541-512
Manufacturer:EDAC
Manufacturer Number:845-128-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-541-512

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Engineered for precision, it features a total of 128 positions across two rows, ensuring seamless transmission of data. The connector boasts a robust construction, with UL 94V-0 Diallyl Phthalate housing material that guarantees durability and safety. Its copper alloy contacts offer optimal conductivity, while an amperage of 3 A ensures efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it allows for compact and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this reliable and versatile component.