845-128-541-802

Heilind Number:EDA845-128-541-802
Manufacturer:EDAC
Manufacturer Number:845-128-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 128 positions, ensuring stable and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Explore our wide range of products to discover more essential components for your next build.