845-128-541-807

Heilind Number:EDA845-128-541-807
Manufacturer:EDAC
Manufacturer Number:845-128-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of 128 positions, ensuring ample connectivity for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for secure and stable board-to-board connections.