845-128-541-808

Heilind Number:EDA845-128-541-808
Manufacturer:EDAC
Manufacturer Number:845-128-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-541-808

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for reliability, it features 128 positions arranged in two rows with a pitch of .1 inch and row spacing of .2 inch. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation, it offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions today.