845-128-541-812

Heilind Number:EDA845-128-541-812
Manufacturer:EDAC
Manufacturer Number:845-128-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-541-812

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features two rows of 128 positions each, ensuring efficient signal transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robust performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. Crafted with copper alloy contacts, it offers reliable conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation facilitates simple installation. Upgrade your PCB connections with this essential component.