845-128-542-207

Heilind Number:EDA845-128-542-207
Manufacturer:EDAC
Manufacturer Number:845-128-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-542-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, it features 128 positions across 2 rows, each carefully crafted with copper alloy for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.