845-128-542-812

Heilind Number:EDA845-128-542-812
Manufacturer:EDAC
Manufacturer Number:845-128-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-542-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and a total of 128 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this connector guarantees secure and efficient board-to-board connections. Upgrade your setup today and experience the difference in performance.