845-128-544-212

Heilind Number:EDA845-128-544-212
Manufacturer:EDAC
Manufacturer Number:845-128-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 128 positions, it offers ample room for multiple connections. The copper alloy contact material ensures reliable conductivity, while the compact pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Plus, with a straight mount orientation, installation is a breeze. Elevate your electronic projects with this essential component.