845-128-544-808

Heilind Number:EDA845-128-544-808
Manufacturer:EDAC
Manufacturer Number:845-128-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-544-808

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and a total of 128 positions, it's perfect for efficiently transferring data between boards. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in various environments. Upgrade your system with this essential component for seamless and secure connections.