845-128-555-201

Heilind Number:EDA845-128-555-201
Manufacturer:EDAC
Manufacturer Number:845-128-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-555-201

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Connector, featuring a sleek green design. Each connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a contact material of Copper Alloy, enjoy reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With 128 positions available, this connector provides ample room for your connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component.