845-128-555-212

Heilind Number:EDA845-128-555-212
Manufacturer:EDAC
Manufacturer Number:845-128-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-555-212

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With a dual-row configuration and a pitch of .1 inch, it offers a total of 128 positions for versatile and efficient connections. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your system with this essential component, ideal for various applications in the electronics industry.