845-128-555-502

Heilind Number:EDA845-128-555-502
Manufacturer:EDAC
Manufacturer Number:845-128-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-555-502

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring a sleek design with two rows of 128 positions, this connector ensures seamless data transfer between PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this efficient and dependable component. Available now in a vibrant green color.