845-128-555-512

Heilind Number:EDA845-128-555-512
Manufacturer:EDAC
Manufacturer Number:845-128-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-555-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision, it features 128 positions across two rows, ensuring seamless and efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers convenient installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic connections with this essential component.