845-128-555-802

Heilind Number:EDA845-128-555-802
Manufacturer:EDAC
Manufacturer Number:845-128-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-555-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The 128-position connector, with two rows spaced at 0.2 inches, facilitates seamless data transfer. Crafted with precision, it guarantees optimal signal integrity. The copper alloy contacts and 3A amperage rating ensure efficient power transmission. With a pitch of 0.1 inches and straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Trust in its quality for seamless performance every time.