845-128-555-804

Heilind Number:EDA845-128-555-804
Manufacturer:EDAC
Manufacturer Number:845-128-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-555-804

Detailed Description

Elevate your connectivity with this cutting-edge Board to Board PCB Connector. Designed with precision and performance in mind, this connector features 128 positions spread across two rows, ensuring seamless data transmission. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a perfect fit for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector to deliver reliable and efficient performance for all your connectivity requirements.