845-128-555-808

Heilind Number:EDA845-128-555-808
Manufacturer:EDAC
Manufacturer Number:845-128-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-555-808

Detailed Description

Enhance connectivity with this dual-row Board-to-Board PCB Connector, designed for seamless integration in electronic setups. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment for seamless data transfer. Boasting 128 positions in total, it accommodates multiple connections with ease. Its straight mount orientation adds to its versatility, while an operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for various applications in the realm of Products, Connectors, and PCBs.