845-128-556-212

Heilind Number:EDA845-128-556-212
Manufacturer:EDAC
Manufacturer Number:845-128-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek Green hue. Designed for seamless integration, this connector features two rows, each housing 128 copper alloy contact positions for efficient data transfer. With a low 3 A amperage and UL 94V-0 Diallyl Phthalate housing material, it guarantees both safety and reliability. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your connectivity setup with this essential component.