845-128-556-512

Heilind Number:EDA845-128-556-512
Manufacturer:EDAC
Manufacturer Number:845-128-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-556-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector is not only visually appealing but also boasts exceptional functionality. With a durable housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, it ensures reliable performance even in demanding conditions. Its dual-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration between circuit boards. With 128 positions available, you can easily establish multiple connections with precision. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector to streamline your device's operation efficiently.