845-128-556-802

Heilind Number:EDA845-128-556-802
Manufacturer:EDAC
Manufacturer Number:845-128-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-556-802

Detailed Description

Enhance connectivity and streamline your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 128 positions with a compact pitch of .1 inch, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and two rows for easy installation, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers consistent performance even in demanding conditions. Upgrade your PCB assembly with this essential component and experience enhanced functionality and connectivity.