845-128-556-808

Heilind Number:EDA845-128-556-808
Manufacturer:EDAC
Manufacturer Number:845-128-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-556-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With two rows and a total of 128 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable and efficient transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for professional use or DIY projects, this connector guarantees secure and stable connections every time. Upgrade your setup with this essential component and experience seamless performance like never before.