845-128-556-812

Heilind Number:EDA845-128-556-812
Manufacturer:EDAC
Manufacturer Number:845-128-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a straight mount orientation and two rows of 128 positions, it ensures seamless and efficient connections for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and longevity. With copper alloy contact material and a pitch of .1 inch, you can count on reliable conductivity. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your systems with this essential component for enhanced functionality and performance.