845-128-558-201

Heilind Number:EDA845-128-558-201
Manufacturer:EDAC
Manufacturer Number:845-128-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a compact design and a right-angle mount orientation, it offers effortless installation in tight spaces. The connector boasts 128 positions spread across 2 rows, ensuring reliable and efficient data transmission. Crafted from copper alloy, the contacts guarantee optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your setup with this essential connector for seamless connectivity and performance.