845-128-558-212

Heilind Number:EDA845-128-558-212
Manufacturer:EDAC
Manufacturer Number:845-128-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-558-212

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal performance. With a right-angle mount orientation and dual rows, it offers efficient connectivity in a compact design. The 128 positions and 0.1-inch pitch make it ideal for high-density applications, while the 3A amperage and wide operating temperature range ensure reliability in diverse environments. Trust in its precision engineering for your electronic projects.