845-128-558-512

Heilind Number:EDA845-128-558-512
Manufacturer:EDAC
Manufacturer Number:845-128-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-558-512

Detailed Description

Enhance your connectivity capabilities with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant Green hue, this connector not only stands out visually but also delivers exceptional functionality with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance and durability. With two rows of 128 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precision mating. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB connectivity experience with this top-of-the-line Card Edge Connector.