845-128-558-802

Heilind Number:EDA845-128-558-802
Manufacturer:EDAC
Manufacturer Number:845-128-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-558-802

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sleek right angle mount orientation, perfect for optimizing space on your PCB layout. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, you can trust in its reliability for long-term use. Its 128 positions, organized in 2 rows with a pitch of .1 inches and row spacing of .2 inches, ensure precision in your connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB designs with this essential component for seamless connectivity.