845-128-558-807

Heilind Number:EDA845-128-558-807
Manufacturer:EDAC
Manufacturer Number:845-128-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-558-807

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and 128 positions, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation allows for easy installation, while a .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity with this essential component, perfect for any PCB setup.