845-128-558-808

Heilind Number:EDA845-128-558-808
Manufacturer:EDAC
Manufacturer Number:845-128-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-558-808

Detailed Description

Elevate your PCB connectivity with our premium Board To Board PCB Connector in a refreshing shade of green. Engineered for optimal performance, this connector features a dual-row design with 128 positions, ensuring seamless and secure connections. Made with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in any application. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY setup.