845-128-558-812

Heilind Number:EDA845-128-558-812
Manufacturer:EDAC
Manufacturer Number:845-128-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-558-812

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for utmost durability. With two rows of 128 positions each, it offers seamless and efficient interconnection on your circuit board. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and .1-inch pitch cater to high-speed data transmission needs. Perfect for space-saving applications, its right-angle mount orientation and .2-inch row spacing provide versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Explore the possibilities and experience superior performance with this essential component.