845-128-559-512

Heilind Number:EDA845-128-559-512
Manufacturer:EDAC
Manufacturer Number:845-128-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, adding a touch of visual appeal to your setup. With two rows of copper alloy contacts, offering a total of 128 positions, it ensures reliable and efficient data transmission. The right-angle mount orientation allows for easy installation, while the tight pitch and row spacing of .1 and .2 inches, respectively, optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity game with this essential component.