845-128-560-504

Heilind Number:EDA845-128-560-504
Manufacturer:EDAC
Manufacturer Number:845-128-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-560-504

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, carefully designed for seamless integration into your electronic setups. With a vibrant Green color and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures both visual appeal and robust performance. Its two rows and 128 positions offer ample space for intricate connections, while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications. Whether you're a hobbyist or a professional, our straight mount orientation ensures easy installation. Elevate your projects with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.