845-128-560-804

Heilind Number:EDA845-128-560-804
Manufacturer:EDAC
Manufacturer Number:845-128-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 128 positions across 2 rows, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Crafted with Copper Alloy contacts, it ensures efficient power delivery with an amperage of 3A. Designed for straight mount orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.