845-130-520-201

Heilind Number:EDA845-130-520-201
Manufacturer:EDAC
Manufacturer Number:845-130-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-520-201

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board Card Edge Connector. Designed for efficiency and durability, this connector features 130 positions, allowing for seamless data transfer. The UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in demanding environments, while the Copper Alloy contacts guarantee optimal conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact .1" pitch make it easy to integrate into your PCB design. Trust in this high-quality connector for secure and efficient board-to-board connections.