845-130-520-507

Heilind Number:EDA845-130-520-507
Manufacturer:EDAC
Manufacturer Number:845-130-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-520-507

Detailed Description

Enhance connectivity in your electronic setups with this innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and a total of 130 positions, ensuring efficient and secure connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability and safety. Copper alloy contacts guarantee reliable performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Upgrade your connectivity with this essential component.