845-130-521-201

Heilind Number:EDA845-130-521-201
Manufacturer:EDAC
Manufacturer Number:845-130-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-521-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a total of 130 positions, it offers ample space for efficient data transfer. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring optimal conductivity. The .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliability in any environment. Upgrade your PCB connections with this essential component.