845-130-521-207

Heilind Number:EDA845-130-521-207
Manufacturer:EDAC
Manufacturer Number:845-130-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-521-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 130 positions spread across two rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Engineered with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless installation on your board. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connections with this essential component for your electronic projects.