845-130-521-212

Heilind Number:EDA845-130-521-212
Manufacturer:EDAC
Manufacturer Number:845-130-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 130 positions, ensuring versatile and efficient linking between boards. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting reliability and excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.