845-130-521-512

Heilind Number:EDA845-130-521-512
Manufacturer:EDAC
Manufacturer Number:845-130-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-521-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 130 positions for secure and efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity while minimizing signal interference. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.