845-130-521-802

Heilind Number:EDA845-130-521-802
Manufacturer:EDAC
Manufacturer Number:845-130-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-521-802

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of 130 positions each, crafted from durable Copper Alloy, guarantee seamless connectivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Designed for straight mount orientation, it offers convenience in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.