845-130-521-803

Heilind Number:EDA845-130-521-803
Manufacturer:EDAC
Manufacturer Number:845-130-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector is not only visually appealing but also designed for optimal functionality. With two rows and a pitch of .1 inches, it offers a total of 130 positions for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Operating efficiently in a wide temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your electronic assemblies with this essential component.