845-130-523-808

Heilind Number:EDA845-130-523-808
Manufacturer:EDAC
Manufacturer Number:845-130-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-523-808

Detailed Description

Efficiently connect and power up your PCBs with our high-performance Board-to-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable and secure connections in any electronic setup. With two rows of 130 positions each, it offers ample room for seamless integration. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both residential and industrial applications. With a pitch of .1 inches and row spacing of .2 inches, the connector provides precise and stable connections. Its straight mount orientation further enhances compatibility, making it ideal for various PCB configurations. Trust in our connector to streamline your electronic projects with ease and precision.