845-130-524-504

Heilind Number:EDA845-130-524-504
Manufacturer:EDAC
Manufacturer Number:845-130-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-524-504

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector, designed for seamless integration on PCBs. This innovative connector boasts a robust construction, with housing made from UL 94V-0 Diallyl Phthalate for maximum durability. Its dual-row design features a total of 130 positions, ensuring ample connectivity for your devices. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers secure and efficient board-to-board linkage. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your electronic assemblies with this high-performance connector, a must-have for any tech enthusiast or professional.