845-130-524-804

Heilind Number:EDA845-130-524-804
Manufacturer:EDAC
Manufacturer Number:845-130-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it boasts a total of 130 positions split across 2 rows, offering ample room for complex circuitry. The connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Crafted with precision, its copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity game with this essential component.