845-130-525-803

Heilind Number:EDA845-130-525-803
Manufacturer:EDAC
Manufacturer Number:845-130-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-525-803

Detailed Description

Enhance connectivity within your electronic devices with our green Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 130 positions, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this high-quality connector.