845-130-540-212

Heilind Number:EDA845-130-540-212
Manufacturer:EDAC
Manufacturer Number:845-130-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for efficiency and reliability, it features 130 contact positions arranged in two rows with a pitch of .1 inches, ensuring seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection, while the Copper Alloy contacts guarantee optimal conductivity. With a current rating of 3A, this connector is suitable for various applications. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating in a wide temperature range from -40 to 105°C, it is perfect for both standard and demanding environments. Upgrade your connections with this essential component.