845-130-541-212

Heilind Number:EDA845-130-541-212
Manufacturer:EDAC
Manufacturer Number:845-130-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-541-212

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, a crucial component for seamless board-to-board communication. With a high amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. Featuring a copper alloy contact material, it offers excellent conductivity for optimal signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Boasting 130 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your PCB assembly with this essential connector for seamless and efficient connectivity.