845-130-541-812

Heilind Number:EDA845-130-541-812
Manufacturer:EDAC
Manufacturer Number:845-130-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-541-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in vibrant green. With a rugged housing crafted from UL 94V-0 Diallyl Phthalate, and a contact material of durable Copper Alloy, this connector ensures reliable conductivity. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration into your circuitry. Boasting 130 positions, it facilitates extensive connectivity, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for efficient and secure connections.