845-130-556-212

Heilind Number:EDA845-130-556-212
Manufacturer:EDAC
Manufacturer Number:845-130-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-556-212

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, offering seamless integration for your circuitry. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in any application. With two rows and 130 positions, it provides ample connectivity for your PCB needs. The Copper Alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your setup with this essential component, designed for optimal functionality and longevity.