845-130-556-512

Heilind Number:EDA845-130-556-512
Manufacturer:EDAC
Manufacturer Number:845-130-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a pitch of .1 inch, it offers precise and secure connections for your electronic components. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. With a total of 130 positions and an amperage of 3A, it's suitable for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.