845-130-556-802

Heilind Number:EDA845-130-556-802
Manufacturer:EDAC
Manufacturer Number:845-130-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-130-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-130-556-802

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector, a vital component for seamless electronic integration. Designed with precision and durability in mind, this connector boasts a dual-row configuration with 130 positions, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Each contact is crafted from robust copper alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless compatibility. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in our connector to streamline your PCB connections with unrivaled efficiency.